
* Images are for reference only
2-1586861-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1586861-0
- JLCPCB Part #
- C17485279
- Package
- -
- Description
- -40℃~+105℃ 4.2mm 4.2mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8055
200+
$0.3210
500+
$0.3105
1000+
$0.3060