
* Images are for reference only
2-1734248-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1734248-5
- JLCPCB Part #
- C3167923
- Package
- Plugin,P=1mm
- Description
- Drawer Type -20℃~+85℃ 25P Single-sided contact points/Vertical Standing paste 1mm Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0245
200+
$0.3975
500+
$0.3840
1000+
$0.3765