
* Images are for reference only
2-215297-7
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-215297-7
- JLCPCB Part #
- C3321558
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin 27P Phosphor Bronze 7mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 336
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5185
336+
$0.9750
672+
$0.9405
1008+
$0.9240