
* Images are for reference only
2-2232574-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2232574-3
- JLCPCB Part #
- C17684644
- Package
- -
- Description
- -30℃~+105℃ 2.5mm 2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2654
200+
$0.1059
500+
$0.1023
1000+
$0.1007