
* Images are for reference only
2-2342083-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2342083-1
- JLCPCB Part #
- C6050775
- Package
- Plugin,P=5.08mm
- Description
- 21 Straight Needle -40℃~+105℃ 1 5.08mm Black Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$14.1900
200+
$14.9355
10+
$37.4310
500+
$14.4360