
* Images are for reference only
2-2342084-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2342084-0
- JLCPCB Part #
- C6658110
- Package
- Plugin
- Description
- 20 Straight Needle -40℃~+105℃ 1 5.08mm Black Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.1605
200+
$18.0195
500+
$17.4180
1000+
$17.1195