
* Images are for reference only
2-2842304-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2842304-4
- JLCPCB Part #
- C17389874
- Package
- Plugin
- Description
- 2 Tin 2mm -40℃~+125℃ Copper Alloy Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 21
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3560
210+
$2.9355
504+
$2.8380
1008+
$2.7885