
* Images are for reference only
2-292229-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-292229-6
- JLCPCB Part #
- C17573906
- Package
- SMD
- Description
- 2 Tin 2mm -30℃~+105℃ Brass Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$0.7290
400+
$0.7410
200+
$0.7680
10+
$1.9215