
* Images are for reference only
2-796608-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-796608-6
- JLCPCB Part #
- C6073920
- Package
- Plugin
- Description
- 25A 300V Black 19 1 9.53mm Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1945
200+
$4.4670
480+
$4.3170
1000+
$4.2435