
* Images are for reference only
316988-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 316988-6
- JLCPCB Part #
- C498679
- Package
- P=2.5mm
- Description
- 2.5mm 2x5P 5 2 4.6mm Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.5985
10+
$0.6960