
* Images are for reference only
3503G2B14K3FTD
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3503G2B14K3FTD
- JLCPCB Part #
- C5503413
- Package
- 1206
- Description
- 2W Thin Film Resistor ±50ppm/℃ ±1% 14.3kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5535
200+
$0.2220
500+
$0.2145
1000+
$0.2100