
* Images are for reference only
3504G3A287RFTDF
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3504G3A287RFTDF
- JLCPCB Part #
- C5494918
- Package
- 2512
- Description
- 6W Thin Film Resistor ±50ppm/℃ ±1% 287Ω 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5740
200+
$1.0275
500+
$0.9930
1000+
$0.9765