
* Images are for reference only
3-1394766-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1394766-1
- JLCPCB Part #
- C17224719
- Package
- P=5mm
- Description
- 5.5mm Gold 5mm P=5mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 462
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7945
200+
$2.3130
462+
$2.2350
924+
$2.1975