
* Images are for reference only
3-1415020-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1415020-1
- JLCPCB Part #
- C6053778
- Package
- SOCKETABLE
- Description
- 240V@AC 220V 6A 4PDT (4 Form C) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6725
200+
$5.4555
500+
$5.2740
1000+
$5.1840