
* Images are for reference only
3-1418483-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1418483-1
- JLCPCB Part #
- C17368755
- Package
- -
- Description
- -40℃~+140℃ 6mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 209
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1400+
$0.2880
10+
$0.7590
700+
$0.2925