
* Images are for reference only
3-1445054-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1445054-1
- JLCPCB Part #
- C17617243
- Package
- Push-Pull
- Description
- 1 Tin -40℃~+105℃ Brass Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 84
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1490
168+
$0.4590
504+
$0.4440
1008+
$0.4365