
* Images are for reference only
3-1445089-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1445089-2
- JLCPCB Part #
- C17255268
- Package
- Push-Pull
- Description
- 1 Tin -40℃~+105℃ Brass Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 672
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4645
200+
$2.1810
672+
$2.1075
1344+
$2.0715