
* Images are for reference only
3-146479-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-146479-0
- JLCPCB Part #
- C6404976
- Package
- Plugin,P=2.54mm
- Description
- Gold Direct Insert 30P 2.54mm Black Single Row Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$9.7200
200+
$10.2315
10+
$25.6410
500+
$9.8895