
* Images are for reference only
3-1546399-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1546399-5
- JLCPCB Part #
- C5496643
- Package
- -
- Description
- 25A 300V Black 11 1 9.53mm - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0900
180+
$2.4300
480+
$2.3490
1020+
$2.3100