
* Images are for reference only
3-1734260-7
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1734260-7
- JLCPCB Part #
- C17449539
- Package
- SMD
- Description
- 1 Tin -25℃~+85℃ Phosphor Bronze Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 7000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.7835
200+
$1.8780
10+
$4.7040
500+
$1.8150