
* Images are for reference only
3-1734531-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1734531-8
- JLCPCB Part #
- C6668204
- Package
- Push-Pull,P=2mm
- Description
- 2mm 2mm Double Row Tin 38P -40℃~+105℃ 250V Bend insert 4.85mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3815
200+
$4.1430
500+
$4.0050
1000+
$3.9360