
* Images are for reference only
3-1734857-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1734857-1
- JLCPCB Part #
- C4484491
- Package
- P=1mm
- Description
- 1mm Clamp plate 98P -40℃~+85℃ P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0810
200+
$1.1925
500+
$1.1505
1200+
$1.1295