
* Images are for reference only
3-1761183-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1761183-3
- JLCPCB Part #
- C5888064
- Package
- Plugin
- Description
- 1 Shielded Gold Phosphor Bronze Without LED -20℃~+80℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.3970
200+
$10.5330
480+
$10.1820
960+
$10.0080