
* Images are for reference only
3-1969543-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1969543-4
- JLCPCB Part #
- C17271108
- Package
- Plugin
- Description
- 2 Tin 2.5mm -55℃~+105℃ Brass Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1995
200+
$1.2765
500+
$1.2345
800+
$1.2135