
* Images are for reference only
3-1971032-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1971032-3
- JLCPCB Part #
- C17321004
- Package
- Plugin
- Description
- 1 Tin -30℃~+105℃ Brass Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 400
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$0.0653
400+
$0.0665
200+
$0.0687
10+
$0.1722