
* Images are for reference only
3-215307-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-215307-6
- JLCPCB Part #
- C5496882
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 72P Direct Insert 7mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 192
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$26.0295
576+
$10.0395
192+
$10.3860