
* Images are for reference only
3-2158000-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2158000-1
- JLCPCB Part #
- C5503219
- Package
- Plugin
- Description
- 400V@AC 24V 16A One Conversion: 1C (SPDT-Conversion) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0635
200+
$0.4245
500+
$0.4110
1000+
$0.4035