
* Images are for reference only
3-2286713-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2286713-2
- JLCPCB Part #
- C3266041
- Package
- P=8mm
- Description
- -40℃~+140℃ 23mm 1 P=8mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.7175
200+
$27.3675
500+
$26.4060
1000+
$25.9305