
* Images are for reference only
3-2367196-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2367196-0
- JLCPCB Part #
- C17261182
- Package
- SMD
- Description
- 1 Gold -40℃~+105℃ Copper Alloy Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 2100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.0125
200+
$1.0650
10+
$2.6685
500+
$1.0290