
* Images are for reference only
3-282837-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-282837-2
- JLCPCB Part #
- C6054032
- Package
- Plugin,P=5.08mm
- Description
- 13.5A 300V Green 5.08mm 1 13 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3365
200+
$1.7310
500+
$1.6725
1000+
$1.6440