
* Images are for reference only
3-2842240-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2842240-0
- JLCPCB Part #
- C17644603
- Package
- SMD
- Description
- 2 Tin 2mm -40℃~+125℃ Copper Alloy Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 350
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1930
350+
$0.8745
700+
$0.8460
1050+
$0.8310