
* Images are for reference only
3-5176264-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-5176264-6
- JLCPCB Part #
- C6054053
- Package
- Plugin,P=2mm
- Description
- Tin Direct Insert 200V 44P -40℃~+105℃ 2mm Double Row Black Brass 2mm Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0775
150+
$6.8145
450+
$6.5865
1050+
$6.4740