
* Images are for reference only
3-641536-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-641536-2
- JLCPCB Part #
- C590535
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 2.54mm P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1391
50+
$0.1359
150+
$0.1338
500+
$0.1317