
* Images are for reference only
3-826947-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-826947-6
- JLCPCB Part #
- C3324578
- Package
- Push-Pull,P=2.54mm
- Description
- Tin 5A Bend insert Policy 3.05mm 36P 6.7mm -65℃~+105℃ 3.2mm 2.54mm Single Row Green Copper Alloy Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3305
300+
$0.5145
600+
$0.4965
900+
$0.4875