
* Images are for reference only
3-966140-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-966140-5
- JLCPCB Part #
- C17671999
- Package
- Push-Pull
- Description
- 3 5.5mm -40℃~+100℃ Brass Alloy Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 210
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6160
210+
$1.0440
420+
$1.0095
1050+
$0.9915