
* Images are for reference only
3-966658-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-966658-1
- JLCPCB Part #
- C17265885
- Package
- Plugin
- Description
- 2 Tin 2.54mm -40℃~+110℃ Brass Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 288
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0275
288+
$0.4110
576+
$0.3975
864+
$0.3900