
* Images are for reference only
414907-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 414907-1
- JLCPCB Part #
- C5499858
- Package
- -
- Description
- 1 BNC Board-End 2GHz 75Ω Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 35
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6360
210+
$2.6490
490+
$2.5605
1015+
$2.5155