
* Images are for reference only
4-103185-0-37
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-103185-0-37
- JLCPCB Part #
- C6087808
- Package
- Plugin,P=2.54mm
- Description
- 3A Direct Insert Lead-tin 37P -65℃~+105℃ 2.54mm Black Single Row Copper Alloy Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1555
198+
$0.8610
495+
$0.8310
1001+
$0.8175