
* Images are for reference only
4-103186-0-07
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-103186-0-07
- JLCPCB Part #
- C7181797
- Package
- Plugin,P=2.54mm
- Description
- 3A Direct Insert Lead-tin 14P -65℃~+105℃ 2.54mm Double Row Black Copper Alloy 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3175
200+
$0.9255
500+
$0.8940
1000+
$0.8790