
* Images are for reference only
4-103239-0-17
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-103239-0-17
- JLCPCB Part #
- C6414946
- Package
- Plugin,P=2.54mm
- Description
- 3A Direct Insert Lead-tin 17P -65℃~+105℃ 2.54mm Black Single Row Copper Alloy Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5225
198+
$0.6075
495+
$0.5880
1001+
$0.5775