
* Images are for reference only
4-103321-0-09
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-103321-0-09
- JLCPCB Part #
- C5520111
- Package
- Plugin,P=2.54mm
- Description
- 3A Direct Insert Lead-tin 9P -65℃~+105℃ 2.54mm Black Single Row Copper alloy Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4404
198+
$0.1758
495+
$0.1698
1001+
$0.1670