
* Images are for reference only
4-1437652-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1437652-5
- JLCPCB Part #
- C6388915
- Package
- Plugin
- Description
- 25A 300V Black 2 1 9.53mm Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4280
200+
$0.5700
500+
$0.5505
1000+
$0.5415