This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

4-1734506-2

Manufacturer
TE Connectivity
MFR.Part #
4-1734506-2
JLCPCB Part #
C7014815
Package
Plugin,P=2mm
Description
2mm 2mm Double Row Tin 38P -40℃~+105℃ 250V Direct Insert 4.5mm Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 105

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
525+ $1.2330
12+ $3.1965
210+ $1.2750
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons