
* Images are for reference only
4-2176075-9
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-2176075-9
- JLCPCB Part #
- C2044404
- Package
- 0201
- Description
- 9.1nH ±2% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0186
200+
$0.0197
10+
$0.0507
500+
$0.0189