
* Images are for reference only
4-2390136-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-2390136-6
- JLCPCB Part #
- C17269967
- Package
- SMD
- Description
- 1 Tin -40℃~+105℃ Copper Alloy Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$1.3770
200+
$1.4505
10+
$3.6330
500+
$1.4010