
* Images are for reference only
5145432-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5145432-8
- JLCPCB Part #
- C4475094
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Direct Insert 50P -55℃~+85℃ Plugin,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 264
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7715
264+
$1.8465
528+
$1.7820
1056+
$1.7505