
* Images are for reference only
5176138-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5176138-2
- JLCPCB Part #
- C5005665
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Direct Insert 62P -55℃~+85℃ Plugin,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 324
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4105
324+
$0.9330
648+
$0.9000
972+
$0.8850