
* Images are for reference only
531353-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 531353-6
- JLCPCB Part #
- C4638289
- Package
- P=7.92mm
- Description
- 7.92mm Panel Mounting 16P -40℃~+95℃ P=7.92mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7670
200+
$6.4890
500+
$6.2610
1000+
$6.1485