
* Images are for reference only
5530218-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5530218-6
- JLCPCB Part #
- C5105539
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm Bend insert 60P -55℃~+105℃ Push-Pull,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 360
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3255
200+
$5.9310
360+
$5.7225
1080+
$5.6205