
* Images are for reference only
5558065-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5558065-1
- JLCPCB Part #
- C3179143
- Package
- Plugin
- Description
- Unshielded 1 cat3 Gold Phosphor Bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 95
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2725
200+
$2.0415
500+
$1.9695
1000+
$1.9335